
M41T00SM6F | |
|---|---|
DigiKey Part Number | 497-6458-2-ND - Tape & Reel (TR) 497-6458-1-ND - Cut Tape (CT) 497-6458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T00SM6F |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41T00SM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 3.5V | |
Current - Timekeeping (Max) | 70µA @ 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.28000 | kr.21.28 |
| 10 | kr.15.99100 | kr.159.91 |
| 25 | kr.14.66280 | kr.366.57 |
| 100 | kr.13.20590 | kr.1,320.59 |
| 250 | kr.12.51124 | kr.3,127.81 |
| 500 | kr.12.09212 | kr.6,046.06 |
| 1.000 | kr.11.74735 | kr.11,747.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.38329 | kr.28,458.23 |
| 5.000 | kr.11.16384 | kr.55,819.20 |
| Unit Price without VAT: | kr.21.28000 |
|---|---|
| Unit Price with VAT: | kr.26.60000 |











