


M41ST85WMX6TR | |
|---|---|
DigiKey Part Number | 497-13794-2-ND - Tape & Reel (TR) 497-13794-1-ND - Cut Tape (CT) 497-13794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41ST85WMX6TR |
Description | IC RTC CLOCK/CALENDAR I2C 28SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 44B I2C, 2-Wire Serial 28-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41ST85WMX6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVSRAM, Square Wave Output, Supervisor, Watchdog Timer | |
Memory Size | 44B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 3.6V | |
Voltage - Supply, Battery | 2.5V ~ 3.5V | |
Current - Timekeeping (Max) | 0.5mA @ 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.86000 | kr.60.86 |
| 10 | kr.47.38600 | kr.473.86 |
| 25 | kr.44.02160 | kr.1,100.54 |
| 100 | kr.40.32640 | kr.4,032.64 |
| 250 | kr.38.56384 | kr.9,640.96 |
| 500 | kr.37.50196 | kr.18,750.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.36.62778 | kr.36,627.78 |
| Unit Price without VAT: | kr.60.86000 |
|---|---|
| Unit Price with VAT: | kr.76.07500 |

