
M34E02-FMC6TG | |
|---|---|
DigiKey Part Number | 497-15177-2-ND - Tape & Reel (TR) 497-15177-1-ND - Cut Tape (CT) 497-15177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M34E02-FMC6TG |
Description | IC EEPROM 2KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M34E02-FMC6TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.02000 | kr.2.02 |
| 10 | kr.1.90900 | kr.19.09 |
| 25 | kr.1.85800 | kr.46.45 |
| 50 | kr.1.82140 | kr.91.07 |
| 100 | kr.1.78290 | kr.178.29 |
| 250 | kr.1.73192 | kr.432.98 |
| 500 | kr.1.69326 | kr.846.63 |
| 1.000 | kr.1.65426 | kr.1,654.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.56401 | kr.7,820.05 |
| 10.000 | kr.1.52554 | kr.15,255.40 |
| 15.000 | kr.1.50322 | kr.22,548.30 |
| 25.000 | kr.1.47536 | kr.36,884.00 |
| 35.000 | kr.1.45718 | kr.51,001.30 |
| Unit Price without VAT: | kr.2.02000 |
|---|---|
| Unit Price with VAT: | kr.2.52500 |


