
M24SR64-YSG12I/2 | |
|---|---|
DigiKey Part Number | M24SR64-YSG12I/2-ND |
Manufacturer | |
Manufacturer Product Number | M24SR64-YSG12I/2 |
Description | MEMORY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 707 | kr.8.12426 | kr.5,743.85 |
| Unit Price without VAT: | kr.8.12426 |
|---|---|
| Unit Price with VAT: | kr.10.15533 |

