RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24SR64-YMN8T/2

DigiKey Part Number
M24SR64-YMN8T/2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M24SR64-YMN8T/2
Description
IC RFID TRANSP 13.56MHZ 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 14443, NFC
Interface
I2C
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.07896kr.20,197.40
5.000kr.7.77801kr.38,890.05
7.500kr.7.61014kr.57,076.05
Manufacturers Standard Package
Unit Price without VAT:kr.8.07896
Unit Price with VAT:kr.10.09870