
M24SR16-YDW6T/2 | |
|---|---|
DigiKey Part Number | 497-14348-2-ND - Tape & Reel (TR) 497-14348-1-ND - Cut Tape (CT) 497-14348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24SR16-YDW6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M24SR16-YDW6T/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.71000 | kr.9.71 |
| 10 | kr.8.38500 | kr.83.85 |
| 25 | kr.7.90880 | kr.197.72 |
| 100 | kr.7.25750 | kr.725.75 |
| 250 | kr.6.86648 | kr.1,716.62 |
| 500 | kr.6.58972 | kr.3,294.86 |
| 1.000 | kr.6.32879 | kr.6,328.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.59392 | kr.22,375.68 |
| 8.000 | kr.5.38457 | kr.43,076.56 |
| 12.000 | kr.5.26779 | kr.63,213.48 |
| Unit Price without VAT: | kr.9.71000 |
|---|---|
| Unit Price with VAT: | kr.12.13750 |




