
M24SR04-YMC6T/2 | |
|---|---|
DigiKey Part Number | 497-14352-2-ND - Tape & Reel (TR) 497-14352-1-ND - Cut Tape (CT) 497-14352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24SR04-YMC6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8UFDFPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | M24SR04-YMC6T/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| 10 | kr.6.64200 | kr.66.42 |
| 25 | kr.6.26520 | kr.156.63 |
| 100 | kr.5.74520 | kr.574.52 |
| 250 | kr.5.43284 | kr.1,358.21 |
| 500 | kr.5.21190 | kr.2,605.95 |
| 1.000 | kr.5.00344 | kr.5,003.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.56423 | kr.22,821.15 |
| 10.000 | kr.4.39292 | kr.43,929.20 |
| Unit Price without VAT: | kr.7.72000 |
|---|---|
| Unit Price with VAT: | kr.9.65000 |




