RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24SR02-YMN6T/2

DigiKey Part Number
497-14353-2-ND - Tape & Reel (TR)
497-14353-1-ND - Cut Tape (CT)
497-14353-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24SR02-YMN6T/2
Description
IC RFID TRANSP 13.56MHZ 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
M24SR02-YMN6T/2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 14443, NFC
Interface
I2C
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.002
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.79000kr.5.79
10kr.4.97700kr.49.77
25kr.4.69400kr.117.35
100kr.4.30230kr.430.23
250kr.4.06580kr.1,016.45
500kr.3.89890kr.1,949.45
1.000kr.3.74123kr.3,741.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.54656kr.8,866.40
5.000kr.3.40904kr.17,045.20
7.500kr.3.33227kr.24,992.02
12.500kr.3.23931kr.40,491.38
17.500kr.3.18025kr.55,654.38
Manufacturers Standard Package
Unit Price without VAT:kr.5.79000
Unit Price with VAT:kr.7.23750