
M24SR02-YDW6T/2 | |
|---|---|
DigiKey Part Number | 497-M24SR02-YDW6T/2TR-ND - Tape & Reel (TR) 497-M24SR02-YDW6T/2CT-ND - Cut Tape (CT) 497-M24SR02-YDW6T/2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24SR02-YDW6T/2 |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.72000 | kr.5.72 |
| 10 | kr.4.94500 | kr.49.45 |
| 25 | kr.4.65800 | kr.116.45 |
| 100 | kr.4.26890 | kr.426.89 |
| 250 | kr.4.03468 | kr.1,008.67 |
| 500 | kr.3.86894 | kr.1,934.47 |
| 1.000 | kr.3.71249 | kr.3,712.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.42578 | kr.13,703.12 |
| 8.000 | kr.3.29462 | kr.26,356.96 |
| 12.000 | kr.3.22144 | kr.38,657.28 |
| 20.000 | kr.3.13280 | kr.62,656.00 |
| Unit Price without VAT: | kr.5.72000 |
|---|---|
| Unit Price with VAT: | kr.7.15000 |




