RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24LR04E-RMC6T/2

DigiKey Part Number
497-13743-2-ND - Tape & Reel (TR)
497-13743-1-ND - Cut Tape (CT)
497-13743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24LR04E-RMC6T/2
Description
IC RFID TRANSP 13.56MHZ 8UFDFPN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
M24LR04E-RMC6T/2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 15693, ISO 18000-3, NFC
Interface
I2C
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UFDFPN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.381
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.07000kr.7.07
10kr.6.09600kr.60.96
25kr.5.75080kr.143.77
100kr.5.27200kr.527.20
250kr.4.98480kr.1,246.20
500kr.4.78148kr.2,390.74
1.000kr.4.58980kr.4,589.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.18589kr.20,929.45
10.000kr.4.02836kr.40,283.60
15.000kr.3.94044kr.59,106.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.07000
Unit Price with VAT:kr.8.83750