
M24C32-RMN6TP | |
|---|---|
DigiKey Part Number | 497-8644-2-ND - Tape & Reel (TR) 497-8644-1-ND - Cut Tape (CT) 497-8644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-RMN6TP |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-RMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.77500 | kr.17.75 |
| 25 | kr.1.72840 | kr.43.21 |
| 50 | kr.1.69500 | kr.84.75 |
| 100 | kr.1.65960 | kr.165.96 |
| 250 | kr.1.61240 | kr.403.10 |
| 500 | kr.1.57650 | kr.788.25 |
| 1.000 | kr.1.54037 | kr.1,540.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.49256 | kr.3,731.40 |
| 5.000 | kr.1.45656 | kr.7,282.80 |
| 7.500 | kr.1.43562 | kr.10,767.15 |
| 12.500 | kr.1.40939 | kr.17,617.38 |
| 17.500 | kr.1.39223 | kr.24,364.03 |
| 25.000 | kr.1.37417 | kr.34,354.25 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |











