M24C64-FDW5TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.264
Unit Price: kr.3.34000
Datasheet

Similar


STMicroelectronics
In Stock: 6.579
Unit Price: kr.2.38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.14092
Datasheet

Similar


Microchip Technology
In Stock: 77
Unit Price: kr.3.60000
Datasheet

Similar


Microchip Technology
In Stock: 119
Unit Price: kr.3.60000
Datasheet

Similar


Microchip Technology
In Stock: 1.857
Unit Price: kr.3.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.42076
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.14092
Datasheet

Similar


Microchip Technology
In Stock: 19.434
Unit Price: kr.3.73000
Datasheet

Similar


Microchip Technology
In Stock: 769
Unit Price: kr.3.73000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.42076
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.42076
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.42076
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.42076
Datasheet
EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C64-FDW5TP

DigiKey Part Number
497-8646-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M24C64-FDW5TP
Description
IC EEPROM 64KBIT I2C 1MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes