
M24C32-RDW6TP | |
|---|---|
DigiKey Part Number | 497-8643-2-ND - Tape & Reel (TR) 497-8643-1-ND - Cut Tape (CT) 497-8643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-RDW6TP |
Description | IC EEPROM 32KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-RDW6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.91600 | kr.19.16 |
| 25 | kr.1.87000 | kr.46.75 |
| 50 | kr.1.83260 | kr.91.63 |
| 100 | kr.1.79400 | kr.179.40 |
| 250 | kr.1.74304 | kr.435.76 |
| 500 | kr.1.70396 | kr.851.98 |
| 1.000 | kr.1.66473 | kr.1,664.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.58649 | kr.6,345.96 |
| 8.000 | kr.1.54768 | kr.12,381.44 |
| 12.000 | kr.1.52514 | kr.18,301.68 |
| 20.000 | kr.1.49698 | kr.29,939.60 |
| 28.000 | kr.1.47860 | kr.41,400.80 |
| 40.000 | kr.1.45926 | kr.58,370.40 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |






