M24C08-RMN6P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.266
Unit Price: kr.2.37000
Datasheet

Similar


STMicroelectronics
In Stock: 7.649
Unit Price: kr.1.60000
Datasheet

Similar


STMicroelectronics
In Stock: 16.931
Unit Price: kr.1.15000
Datasheet

Similar


STMicroelectronics
In Stock: 20.066
Unit Price: kr.1.15000
Datasheet

Similar


Microchip Technology
In Stock: 1.347
Unit Price: kr.2.24000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 34.325
Unit Price: kr.2.18000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.420
Unit Price: kr.1.54000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.422
Unit Price: kr.1.54000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.385
Unit Price: kr.3.58000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.500
Unit Price: kr.2.05000
Datasheet

Similar


onsemi
In Stock: 6
Unit Price: kr.1.73000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C08-RMN6P

DigiKey Part Number
497-8563-ND
Manufacturer
Manufacturer Product Number
M24C08-RMN6P
Description
IC EEPROM 8KBIT I2C 400KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types