
M24C08-DRMF3TG/K | |
|---|---|
DigiKey Part Number | 497-15359-2-ND - Tape & Reel (TR) 497-15359-1-ND - Cut Tape (CT) 497-15359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C08-DRMF3TG/K |
Description | IC EEPROM 8KBIT I2C 1MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 450 ns 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C08-DRMF3TG/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLP (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.2.95800 | kr.29.58 |
| 25 | kr.2.87800 | kr.71.95 |
| 50 | kr.2.81900 | kr.140.95 |
| 100 | kr.2.75850 | kr.275.85 |
| 250 | kr.2.67796 | kr.669.49 |
| 500 | kr.2.61676 | kr.1,308.38 |
| 1.000 | kr.2.55560 | kr.2,555.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.47486 | kr.6,187.15 |
| 5.000 | kr.2.41426 | kr.12,071.30 |
| 7.500 | kr.2.37909 | kr.17,843.18 |
| 12.500 | kr.2.33514 | kr.29,189.25 |
| 17.500 | kr.2.30643 | kr.40,362.53 |
| 25.000 | kr.2.27625 | kr.56,906.25 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |

