
M24C04-WDW6TP | |
|---|---|
DigiKey Part Number | 497-5088-2-ND - Tape & Reel (TR) 497-5088-1-ND - Cut Tape (CT) 497-5088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C04-WDW6TP |
Description | IC EEPROM 4KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-WDW6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.1.11400 | kr.11.14 |
| 25 | kr.1.08800 | kr.27.20 |
| 50 | kr.1.06500 | kr.53.25 |
| 100 | kr.1.04380 | kr.104.38 |
| 250 | kr.1.01428 | kr.253.57 |
| 500 | kr.0.99188 | kr.495.94 |
| 1.000 | kr.0.96941 | kr.969.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.99832 | kr.3,993.28 |
| 8.000 | kr.0.97412 | kr.7,792.96 |
| 12.000 | kr.0.96005 | kr.11,520.60 |
| 20.000 | kr.0.94244 | kr.18,848.80 |
| 28.000 | kr.0.93094 | kr.26,066.32 |
| 40.000 | kr.0.91882 | kr.36,752.80 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |







