EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24256-DFCS6TP/K

DigiKey Part Number
497-13611-2-ND - Tape & Reel (TR)
497-13611-1-ND - Cut Tape (CT)
497-13611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24256-DFCS6TP/K
Description
IC EEPROM 256KBIT I2C 8WLCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-WLCSP
Datasheet
 Datasheet
EDA/CAD Models
M24256-DFCS6TP/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.4.34000kr.43.40
25kr.4.22080kr.105.52
50kr.4.13320kr.206.66
100kr.4.04250kr.404.25
250kr.3.92256kr.980.64
500kr.3.83150kr.1,915.75
1.000kr.3.74065kr.3,740.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.62107kr.9,052.67
5.000kr.3.53151kr.17,657.55
7.500kr.3.47963kr.26,097.22
12.500kr.3.41489kr.42,686.12
17.500kr.3.37268kr.59,021.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750