
M24256-BWDW6TP | |
|---|---|
DigiKey Part Number | 497-8622-2-ND - Tape & Reel (TR) 497-8622-1-ND - Cut Tape (CT) 497-8622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-BWDW6TP |
Description | IC EEPROM 256KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24256-BWDW6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.2.95800 | kr.29.58 |
| 25 | kr.2.88320 | kr.72.08 |
| 50 | kr.2.82400 | kr.141.20 |
| 100 | kr.2.76360 | kr.276.36 |
| 250 | kr.2.68336 | kr.670.84 |
| 500 | kr.2.62202 | kr.1,311.01 |
| 1.000 | kr.2.56068 | kr.2,560.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.43861 | kr.9,754.44 |
| 8.000 | kr.2.37828 | kr.19,026.24 |
| 12.000 | kr.2.34332 | kr.28,119.84 |
| 20.000 | kr.2.29970 | kr.45,994.00 |
| 28.000 | kr.2.27127 | kr.63,595.56 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |




