
TAS6584QPHDRQ1 | |
|---|---|
DigiKey Part Number | 296-TAS6584QPHDRQ1TR-ND - Tape & Reel (TR) 296-TAS6584QPHDRQ1CT-ND - Cut Tape (CT) 296-TAS6584QPHDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS6584QPHDRQ1 |
Description | AUTOMOTIVE 45-V, 10-A DIGITAL IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 64-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TAS6584QPHDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) or 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 118W x 4 @ 8Ohm; 215W x 4 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 45V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 64-HTQFP (14x14) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.27000 | kr.92.27 |
| 10 | kr.72.86500 | kr.728.65 |
| 25 | kr.68.01120 | kr.1,700.28 |
| 100 | kr.62.67900 | kr.6,267.90 |
| 250 | kr.60.13644 | kr.15,034.11 |
| 500 | kr.58.60404 | kr.29,302.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.57.34319 | kr.57,343.19 |
| Unit Price without VAT: | kr.92.27000 |
|---|---|
| Unit Price with VAT: | kr.115.33750 |







