
M24128-UFMN6TP | |
|---|---|
DigiKey Part Number | 497-M24128-UFMN6TPCT-ND - Cut Tape (CT) 497-M24128-UFMN6TPDKR-ND - Digi-Reel® 497-M24128-UFMN6TPTR-ND |
Manufacturer | |
Manufacturer Product Number | M24128-UFMN6TP |
Description | GP EEPROM_MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M24128-UFMN6TP Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SO |
Memory Organization 16K x 8 | Base Product Number |
Memory Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24128-BFMN6TP | STMicroelectronics | 2.079 | 497-M24128-BFMN6TPCT-ND | kr.2.22000 | Parametric Equivalent |
| M24128-DFMN6TP | STMicroelectronics | 2.330 | 497-15740-1-ND | kr.3.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.2.23800 | kr.22.38 |
| 25 | kr.2.17840 | kr.54.46 |
| 50 | kr.2.13400 | kr.106.70 |
| 100 | kr.2.08840 | kr.208.84 |
| 250 | kr.2.02856 | kr.507.14 |
| 500 | kr.1.98278 | kr.991.39 |
| 1.000 | kr.1.93687 | kr.1,936.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.87626 | kr.4,690.65 |
| 5.000 | kr.1.83068 | kr.9,153.40 |
| 7.500 | kr.1.80417 | kr.13,531.27 |
| 12.500 | kr.1.77102 | kr.22,137.75 |
| 17.500 | kr.1.74936 | kr.30,613.80 |
| 25.000 | kr.1.72656 | kr.43,164.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |











