
M24128-BWDW6TP | |
|---|---|
DigiKey Part Number | 497-8620-2-ND - Tape & Reel (TR) 497-8620-1-ND - Cut Tape (CT) 497-8620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24128-BWDW6TP |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24128-BWDW6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.78000 | kr.2.78 |
| 10 | kr.2.61600 | kr.26.16 |
| 25 | kr.2.55080 | kr.63.77 |
| 50 | kr.2.49900 | kr.124.95 |
| 100 | kr.2.44520 | kr.244.52 |
| 250 | kr.2.37456 | kr.593.64 |
| 500 | kr.2.32058 | kr.1,160.29 |
| 1.000 | kr.2.26648 | kr.2,266.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.15879 | kr.8,635.16 |
| 8.000 | kr.2.10552 | kr.16,844.16 |
| 12.000 | kr.2.07464 | kr.24,895.68 |
| 20.000 | kr.2.03609 | kr.40,721.80 |
| 28.000 | kr.2.01095 | kr.56,306.60 |
| Unit Price without VAT: | kr.2.78000 |
|---|---|
| Unit Price with VAT: | kr.3.47500 |

