LSM9DS1TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 0
Unit Price: kr.1.84000
Datasheet

MFR Recommended


STMicroelectronics
In Stock: 26.520
Unit Price: kr.3.28000
Datasheet
24 TFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 TFLGA

LSM9DS1TR

DigiKey Part Number
497-14946-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSM9DS1TR
Description
IMU ACCEL/GYRO/MAG I2C/SPI 24LGA
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Magnetometer, Temperature, 9 Axis Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
LSM9DS1TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, Magnetometer, Temperature, 9 Axis
Output Type
I2C, SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TFLGA Module
Supplier Device Package
24-LGA (3x3.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes