
LPS27HHTWTR | |
|---|---|
DigiKey Part Number | 497-LPS27HHTWTR-ND - Tape & Reel (TR) 497-LPS27HHTWCT-ND - Cut Tape (CT) 497-LPS27HHTWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPS27HHTWTR |
Description | SENSOR 18.27PSIA 24BIT 10CCLGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-FCLGA |
Datasheet | Datasheet |
EDA/CAD Models | LPS27HHTWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.01PSI (0.1kPa) | |
Voltage - Supply | 1.7V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-FCLGA | |
Supplier Device Package | 10-CCLGA (2.7x2.7) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.54000 | kr.32.54 |
| 5 | kr.29.14000 | kr.145.70 |
| 10 | kr.27.88000 | kr.278.80 |
| 25 | kr.26.38880 | kr.659.72 |
| 50 | kr.25.36900 | kr.1,268.45 |
| 100 | kr.24.43340 | kr.2,443.34 |
| 500 | kr.22.55156 | kr.11,275.78 |
| 1.000 | kr.21.85062 | kr.21,850.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.01190 | kr.52,529.75 |
| Unit Price without VAT: | kr.32.54000 |
|---|---|
| Unit Price with VAT: | kr.40.67500 |













