
| LPS25HTR | |
|---|---|
| DigiKey Part Number | 497-14380-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LPS25HTR | 
| Description | SENSOR 18.27PSIA 24BIT 10HCLGA | 
| Customer Reference | |
| Detailed Description | Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-TFLGA | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LPS25HTR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | STMicroelectronics | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Applications | Board Mount | |
| Pressure Type | Absolute | |
| Operating Pressure | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | |
| Output Type | I2C, SPI | |
| Output | 24 b | |
| Accuracy | ±0.015PSI (±0.1kPa) | |
| Voltage - Supply | 1.7V ~ 3.6V | |
| Port Size | - | |
| Port Style | No Port | |
| Features | Temperature Compensated | |
| Termination Style | SMD (SMT) Tab | |
| Maximum Pressure | 290.08PSI (2000kPa) | |
| Operating Temperature | -30°C ~ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-TFLGA | |
| Supplier Device Package | 10-HCLGA (2.5x2.5) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark