Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX358IQ2T

DigiKey Part Number
497-14860-2-ND - Tape & Reel (TR)
497-14860-1-ND - Cut Tape (CT)
497-14860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX358IQ2T
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LMX358IQ2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
27 nA
Voltage - Input Offset
4 mV
Current - Supply
130µA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.571
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.79000kr.5.79
10kr.4.14100kr.41.41
25kr.3.73200kr.93.30
100kr.3.28190kr.328.19
250kr.3.06712kr.766.78
500kr.2.93748kr.1,468.74
1.000kr.2.83068kr.2,830.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.69886kr.8,096.58
6.000kr.2.63435kr.15,806.10
9.000kr.2.60203kr.23,418.27
15.000kr.2.56625kr.38,493.75
21.000kr.2.54531kr.53,451.51
Manufacturers Standard Package
Unit Price without VAT:kr.5.79000
Unit Price with VAT:kr.7.23750