8 UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV822IQ2T

DigiKey Part Number
497-12388-2-ND - Tape & Reel (TR)
497-12388-1-ND - Cut Tape (CT)
497-12388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV822IQ2T
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LMV822IQ2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.9V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
60 nA
Voltage - Input Offset
3.5 mV
Current - Supply
300µA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.95000kr.5.95
10kr.4.28800kr.42.88
25kr.3.86560kr.96.64
100kr.3.40220kr.340.22
250kr.3.18056kr.795.14
500kr.3.04692kr.1,523.46
1.000kr.2.93696kr.2,936.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.80115kr.8,403.45
6.000kr.2.73469kr.16,408.14
9.000kr.2.70140kr.24,312.60
15.000kr.2.66454kr.39,968.10
21.000kr.2.64298kr.55,502.58
Manufacturers Standard Package
Unit Price without VAT:kr.5.95000
Unit Price with VAT:kr.7.43750