
LMV393IDT | |
|---|---|
DigiKey Part Number | 497-13019-2-ND - Tape & Reel (TR) 497-13019-1-ND - Cut Tape (CT) 497-13019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393IDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV393IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 93mA @ 5V | |
Current - Quiescent (Max) | 120µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 375ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.35400 | kr.33.54 |
| 25 | kr.3.01280 | kr.75.32 |
| 100 | kr.2.63810 | kr.263.81 |
| 250 | kr.2.45916 | kr.614.79 |
| 500 | kr.2.35112 | kr.1,175.56 |
| 1.000 | kr.2.26230 | kr.2,262.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.16846 | kr.5,421.15 |
| 5.000 | kr.2.11192 | kr.10,559.60 |
| 7.500 | kr.2.08359 | kr.15,626.93 |
| 12.500 | kr.2.05222 | kr.25,652.75 |
| 17.500 | kr.2.03387 | kr.35,592.72 |
| 25.000 | kr.2.01624 | kr.50,406.00 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |



