Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV321RIYLT

DigiKey Part Number
497-10815-2-ND - Tape & Reel (TR)
497-10815-1-ND - Cut Tape (CT)
497-10815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV321RIYLT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV321RIYLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
162µA
Mfr
Current - Output / Channel
48 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.45V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.3 MHz
Package / Case
SC-74A, SOT-753
Current - Input Bias
16 nA
Supplier Device Package
SOT-23-5
Voltage - Input Offset
100 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.069
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.96700kr.29.67
25kr.2.65760kr.66.44
100kr.2.32230kr.232.23
250kr.2.16144kr.540.36
500kr.2.06456kr.1,032.28
1.000kr.1.98480kr.1,984.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.88630kr.5,658.90
6.000kr.1.83808kr.11,028.48
9.000kr.1.81395kr.16,325.55
15.000kr.1.78720kr.26,808.00
21.000kr.1.77157kr.37,202.97
30.000kr.1.75653kr.52,695.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500