
LMV321RIYLT | |
|---|---|
DigiKey Part Number | 497-10815-2-ND - Tape & Reel (TR) 497-10815-1-ND - Cut Tape (CT) 497-10815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321RIYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321RIYLT Models |
Category | Current - Supply 162µA |
Mfr | Current - Output / Channel 48 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.45V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 16 nA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.96700 | kr.29.67 |
| 25 | kr.2.65760 | kr.66.44 |
| 100 | kr.2.32230 | kr.232.23 |
| 250 | kr.2.16144 | kr.540.36 |
| 500 | kr.2.06456 | kr.1,032.28 |
| 1.000 | kr.1.98480 | kr.1,984.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.88630 | kr.5,658.90 |
| 6.000 | kr.1.83808 | kr.11,028.48 |
| 9.000 | kr.1.81395 | kr.16,325.55 |
| 15.000 | kr.1.78720 | kr.26,808.00 |
| 21.000 | kr.1.77157 | kr.37,202.97 |
| 30.000 | kr.1.75653 | kr.52,695.90 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |











