Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4041CILT-1.2 | |
|---|---|
DigiKey Part Number | 497-11272-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4041CILT-1.2 |
Description | IC VREF SHUNT 0.5% SOT23-3L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CILT-1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.12747 | kr.6,382.41 |
| 6.000 | kr.2.07439 | kr.12,446.34 |
| 9.000 | kr.2.04782 | kr.18,430.38 |
| 15.000 | kr.2.01838 | kr.30,275.70 |
| 21.000 | kr.2.00116 | kr.42,024.36 |
| 30.000 | kr.1.98462 | kr.59,538.60 |
| Unit Price without VAT: | kr.2.12747 |
|---|---|
| Unit Price with VAT: | kr.2.65934 |


