


LM4041CELT-1.2 | |
|---|---|
DigiKey Part Number | 497-12839-2-ND - Tape & Reel (TR) 497-12839-1-ND - Cut Tape (CT) 497-12839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CELT-1.2 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CELT-1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.4.07000 | kr.40.70 |
| 25 | kr.3.66960 | kr.91.74 |
| 100 | kr.3.22330 | kr.322.33 |
| 250 | kr.3.01124 | kr.752.81 |
| 500 | kr.2.88318 | kr.1,441.59 |
| 1.000 | kr.2.77787 | kr.2,777.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.43796 | kr.7,313.88 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

