Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3
SOT-23-3

LM4041BILT-1.2

DigiKey Part Number
497-11270-2-ND - Tape & Reel (TR)
497-11270-1-ND - Cut Tape (CT)
497-11270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041BILT-1.2
Description
IC VREF SHUNT 0.2% SOT23-3L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041BILT-1.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.894
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.08000kr.5.08
10kr.3.60100kr.36.01
25kr.3.24080kr.81.02
100kr.2.84140kr.284.14
250kr.2.65096kr.662.74
500kr.2.53612kr.1,268.06
1.000kr.2.44173kr.2,441.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.32509kr.6,975.27
6.000kr.2.26799kr.13,607.94
9.000kr.2.23941kr.20,154.69
15.000kr.2.20773kr.33,115.95
21.000kr.2.18923kr.45,973.83
Manufacturers Standard Package
Unit Price without VAT:kr.5.08000
Unit Price with VAT:kr.6.35000