
LM4041AECT-1.2 | |
|---|---|
DigiKey Part Number | 497-12834-2-ND - Tape & Reel (TR) 497-12834-1-ND - Cut Tape (CT) 497-12834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041AECT-1.2 |
Description | IC VREF SHUNT 0.1% SOT323-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041AECT-1.2 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer STMicroelectronics | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 50 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-323-5 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041B12IDCKR | Texas Instruments | 3.719 | 296-20913-1-ND | kr.11.03000 | Similar |
| LM4041BIM7-1.2/NOPB | Texas Instruments | 4.638 | 296-45554-1-ND | kr.10.58000 | Similar |
| LM4041CIM7-1.2/NOPB | Texas Instruments | 86 | LM4041CIM7-1.2/NOPBCT-ND | kr.5.06000 | Similar |
| LM4041D12IDCKR | Texas Instruments | 2.934 | 296-20920-1-ND | kr.4.94000 | Similar |
| LM4041DIM7-1.2/NOPB | Texas Instruments | 12.455 | LM4041DIM7-1.2/NOPBCT-ND | kr.4.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.65000 | kr.8.65 |
| 10 | kr.6.27500 | kr.62.75 |
| 25 | kr.5.68200 | kr.142.05 |
| 100 | kr.5.03250 | kr.503.25 |
| 250 | kr.4.72264 | kr.1,180.66 |
| 500 | kr.4.53558 | kr.2,267.79 |
| 1.000 | kr.4.38175 | kr.4,381.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.49345 | kr.13,480.35 |
| Unit Price without VAT: | kr.8.65000 |
|---|---|
| Unit Price with VAT: | kr.10.81250 |

