
LM4040CECT-3.0 | |
|---|---|
DigiKey Part Number | 497-LM4040CECT-3.0TR-ND - Tape & Reel (TR) 497-LM4040CECT-3.0CT-ND - Cut Tape (CT) 497-LM4040CECT-3.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CECT-3.0 |
Description | IC VREF SHUNT 3V 5TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-323-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 70ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 95µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 25 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.97000 | kr.4.97 |
| 10 | kr.3.54100 | kr.35.41 |
| 25 | kr.3.18640 | kr.79.66 |
| 100 | kr.2.79350 | kr.279.35 |
| 250 | kr.2.60556 | kr.651.39 |
| 500 | kr.2.49254 | kr.1,246.27 |
| 1.000 | kr.2.39940 | kr.2,399.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.00496 | kr.6,014.88 |
| Unit Price without VAT: | kr.4.97000 |
|---|---|
| Unit Price with VAT: | kr.6.21250 |


