LM339N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.568
Unit Price: kr.3.34000
Datasheet

Similar


Texas Instruments
In Stock: 3.470
Unit Price: kr.3.73000
Datasheet

Similar


Texas Instruments
In Stock: 2.985
Unit Price: kr.15.75000
Datasheet

Similar


Texas Instruments
In Stock: 4.102
Unit Price: kr.5.47000
Datasheet

Similar


Texas Instruments
In Stock: 4.637
Unit Price: kr.3.54000
Datasheet

Similar


Texas Instruments
In Stock: 2.556
Unit Price: kr.11.83000
Datasheet

Similar


Texas Instruments
In Stock: 15.327
Unit Price: kr.3.34000
Datasheet

Similar


Texas Instruments
In Stock: 3.806
Unit Price: kr.8.68000
Datasheet

Similar


Texas Instruments
In Stock: 17.629
Unit Price: kr.3.60000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.74259
Datasheet

Similar


Texas Instruments
In Stock: 471
Unit Price: kr.8.42000
Datasheet
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339N

DigiKey Part Number
497-1589-5-ND
Manufacturer
Manufacturer Product Number
LM339N
Description
IC COMPARATOR 4 GEN PUR 14DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
LM339N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes