


LM317MDT-TR | |
|---|---|
DigiKey Part Number | 497-1574-2-ND - Tape & Reel (TR) 497-1574-1-ND - Cut Tape (CT) 497-1574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MDT-TR |
Description | IC REG LINEAR POS ADJ 500MA DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LM317MDT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.08600 | kr.20.86 |
| 25 | kr.1.86360 | kr.46.59 |
| 100 | kr.1.61600 | kr.161.60 |
| 250 | kr.1.49864 | kr.374.66 |
| 500 | kr.1.42758 | kr.713.79 |
| 1.000 | kr.1.36922 | kr.1,369.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.30760 | kr.3,269.00 |
| 5.000 | kr.1.27045 | kr.6,352.25 |
| 7.500 | kr.1.25185 | kr.9,388.88 |
| 12.500 | kr.1.23123 | kr.15,390.38 |
| 17.500 | kr.1.21919 | kr.21,335.83 |
| 25.000 | kr.1.20760 | kr.30,190.00 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |













