


LM317LZ-AP | |
|---|---|
DigiKey Part Number | 497-LM317LZ-APCT-ND - Cut Tape (CT) 497-LM317LZ-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM317LZ-AP |
Description | IC REG LIN POS ADJ 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317LZ-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.2.59800 | kr.25.98 |
| 25 | kr.2.32760 | kr.58.19 |
| 100 | kr.2.02870 | kr.202.87 |
| 250 | kr.1.88580 | kr.471.45 |
| 500 | kr.1.79976 | kr.899.88 |
| 1.000 | kr.1.72877 | kr.1,728.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.67042 | kr.3,340.84 |
| 4.000 | kr.1.62237 | kr.6,489.48 |
| 6.000 | kr.1.59832 | kr.9,589.92 |
| 10.000 | kr.1.57165 | kr.15,716.50 |
| 14.000 | kr.1.55608 | kr.21,785.12 |
| 20.000 | kr.1.54109 | kr.30,821.80 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |

