
LM2903WHYST | |
---|---|
DigiKey Part Number | 497-16710-2-ND - Tape & Reel (TR) 497-16710-1-ND - Cut Tape (CT) 497-16710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903WHYST |
Description | IC COMPARATOR 2 DIFF 8MINISO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM2903WHYST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.41000 | kr.9.41 |
10 | kr.6.84800 | kr.68.48 |
25 | kr.6.21320 | kr.155.33 |
100 | kr.5.51490 | kr.551.49 |
250 | kr.5.18120 | kr.1,295.30 |
500 | kr.4.98036 | kr.2,490.18 |
1.000 | kr.4.81491 | kr.4,814.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.2.44376 | kr.9,775.04 |
8.000 | kr.2.38847 | kr.19,107.76 |
12.000 | kr.2.36078 | kr.28,329.36 |
20.000 | kr.2.33012 | kr.46,602.40 |
Unit Price without VAT: | kr.9.41000 |
---|---|
Unit Price with VAT: | kr.11.76250 |