Comparator Standard (General Purpose) CMOS, DTL, MOS, Open-Collector, TTL 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) CMOS, DTL, MOS, Open-Collector, TTL 16-QFN (3x3)
16-QFN

LM2901Q4T

DigiKey Part Number
497-12401-2-ND - Tape & Reel (TR)
497-12401-1-ND - Cut Tape (CT)
497-12401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901Q4T
Description
IC COMPARATOR 4 GEN PUR 16QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, MOS, Open-Collector, TTL 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM2901Q4T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, DTL, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-
Package / Case
16-VFQFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.113
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.60100kr.16.01
25kr.1.42480kr.35.62
100kr.1.23070kr.123.07
250kr.1.13732kr.284.33
500kr.1.08126kr.540.63
1.000kr.1.03497kr.1,034.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.97779kr.2,933.37
6.000kr.0.94980kr.5,698.80
9.000kr.0.93579kr.8,422.11
15.000kr.0.92026kr.13,803.90
21.000kr.0.91119kr.19,134.99
30.000kr.0.90246kr.27,073.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750