Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-UFSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM193QT

DigiKey Part Number
497-11132-2-ND - Tape & Reel (TR)
497-11132-1-ND - Cut Tape (CT)
497-11132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM193QT
Description
IC COMPARATOR 2 GEN PUR 8UFSON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-UFSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LM193QT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-
Package / Case
8-UFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
8-UFSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.021
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.72000kr.7.72
10kr.5.60100kr.56.01
25kr.5.06960kr.126.74
100kr.4.48170kr.448.17
250kr.4.20212kr.1,050.53
500kr.4.03328kr.2,016.64
1.000kr.3.89433kr.3,894.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.72267kr.11,168.01
6.000kr.3.63868kr.21,832.08
9.000kr.3.59662kr.32,369.58
15.000kr.3.55002kr.53,250.30
Manufacturers Standard Package
Unit Price without VAT:kr.7.72000
Unit Price with VAT:kr.9.65000