
LM193QT | |
|---|---|
DigiKey Part Number | 497-11132-2-ND - Tape & Reel (TR) 497-11132-1-ND - Cut Tape (CT) 497-11132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM193QT |
Description | IC COMPARATOR 2 GEN PUR 8UFSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-UFSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM193QT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | - | |
Package / Case | 8-UFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-UFSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| 10 | kr.5.60100 | kr.56.01 |
| 25 | kr.5.06960 | kr.126.74 |
| 100 | kr.4.48170 | kr.448.17 |
| 250 | kr.4.20212 | kr.1,050.53 |
| 500 | kr.4.03328 | kr.2,016.64 |
| 1.000 | kr.3.89433 | kr.3,894.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.72267 | kr.11,168.01 |
| 6.000 | kr.3.63868 | kr.21,832.08 |
| 9.000 | kr.3.59662 | kr.32,369.58 |
| 15.000 | kr.3.55002 | kr.53,250.30 |
| Unit Price without VAT: | kr.7.72000 |
|---|---|
| Unit Price with VAT: | kr.9.65000 |

