LM193N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.567
Unit Price: kr.8.23000
Datasheet

Similar


Texas Instruments
In Stock: 11.347
Unit Price: kr.2.25000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 285.403
Unit Price: kr.2.31000
Datasheet

Similar


Texas Instruments
In Stock: 6.044
Unit Price: kr.2.31000
Datasheet

Similar


Texas Instruments
In Stock: 7.703
Unit Price: kr.5.27000
Datasheet

Similar


Texas Instruments
In Stock: 5.884
Unit Price: kr.3.02000
Datasheet

Similar


Texas Instruments
In Stock: 21.282
Unit Price: kr.2.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 70
Unit Price: kr.55.62000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 2.520
Unit Price: kr.7.33000
Datasheet
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM193N

DigiKey Part Number
497-6993-5-ND
Manufacturer
Manufacturer Product Number
LM193N
Description
IC COMPARATOR 2 GEN PUR 8DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
LM193N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
18mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-55°C ~ 125°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes