8-UFDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM193AQT

DigiKey Part Number
497-11131-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM193AQT
Description
IC COMPARATOR 2 GEN PUR 8UFSON
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-UFSON (2x2)
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-
Package / Case
8-UFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
8-UFSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.