LM158APT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 451
Unit Price: kr.4.05000
Datasheet

Similar


Texas Instruments
In Stock: 3.297
Unit Price: kr.3.73000
Datasheet

Similar


Texas Instruments
In Stock: 31.704
Unit Price: kr.1.48000
Datasheet

Similar


Texas Instruments
In Stock: 5.489
Unit Price: kr.1.86000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM158APT

DigiKey Part Number
497-6989-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM158APT
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes