


LK112SM18TR | |
|---|---|
DigiKey Part Number | 497-7811-2-ND - Tape & Reel (TR) 497-7811-1-ND - Cut Tape (CT) 497-7811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LK112SM18TR |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LK112SM18TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 55dB (400Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.34279 | kr.7,028.37 |
| 6.000 | kr.2.28534 | kr.13,712.04 |
| 9.000 | kr.2.25657 | kr.20,309.13 |
| 15.000 | kr.2.22471 | kr.33,370.65 |
| 21.000 | kr.2.20608 | kr.46,327.68 |
| Unit Price without VAT: | kr.2.34279 |
|---|---|
| Unit Price with VAT: | kr.2.92849 |

