


LK112M33TR | |
|---|---|
DigiKey Part Number | 497-7807-2-ND - Tape & Reel (TR) 497-7807-1-ND - Cut Tape (CT) 497-7807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LK112M33TR |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LK112M33TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 55dB (400Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -30°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.19600 | kr.31.96 |
| 25 | kr.2.86760 | kr.71.69 |
| 100 | kr.2.50770 | kr.250.77 |
| 250 | kr.2.33668 | kr.584.17 |
| 500 | kr.2.23340 | kr.1,116.70 |
| 1.000 | kr.2.14852 | kr.2,148.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.04358 | kr.6,130.74 |
| 6.000 | kr.1.99224 | kr.11,953.44 |
| 9.000 | kr.1.96654 | kr.17,698.86 |
| 15.000 | kr.1.93805 | kr.29,070.75 |
| 21.000 | kr.1.92139 | kr.40,349.19 |
| 30.000 | kr.1.90540 | kr.57,162.00 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

