


LK112M15TR | |
|---|---|
DigiKey Part Number | 497-7805-2-ND - Tape & Reel (TR) 497-7805-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LK112M15TR |
Description | IC REG LINEAR 1.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LK112M15TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 55dB (400Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -30°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.4.21200 | kr.42.12 |
| 25 | kr.3.79640 | kr.94.91 |
| 100 | kr.3.33850 | kr.333.85 |
| 250 | kr.3.12008 | kr.780.02 |
| 500 | kr.2.98854 | kr.1,494.27 |
| 1.000 | kr.2.88025 | kr.2,880.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.74649 | kr.8,239.47 |
| 6.000 | kr.2.68104 | kr.16,086.24 |
| 9.000 | kr.2.64827 | kr.23,834.43 |
| 15.000 | kr.2.61196 | kr.39,179.40 |
| 21.000 | kr.2.59072 | kr.54,405.12 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |

