

LIS3MDLTR | |
|---|---|
DigiKey Part Number | 497-13892-2-ND - Tape & Reel (TR) 497-13892-1-ND - Cut Tape (CT) 497-13892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS3MDLTR |
Description | SENSOR MR I2C/SPI 12LGA |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS3MDLTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | I2C, SPI | |
Sensing Range | ±0.4mT, ±0.8mT, ±1.2mT, ±1.6mT | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Supply (Max) | 270µA (Typ) | |
Current - Output (Max) | - | |
Resolution | 16 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | Selectable Scale | |
Supplier Device Package | 12-LGA (2x2) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Base Product Number |












