
LIS2HH12TR | |
|---|---|
DigiKey Part Number | 497-15069-2-ND - Tape & Reel (TR) 497-15069-1-ND - Cut Tape (CT) 497-15069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS2HH12TR |
Description | ACCELEROMETER 2-8G I2C/SPI 12LGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 5Hz ~ 400Hz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS2HH12TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 16393 (±2g) ~ 4098 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 5Hz ~ 400Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 5 | kr.7.97400 | kr.39.87 |
| 10 | kr.7.57500 | kr.75.75 |
| 25 | kr.7.10400 | kr.177.60 |
| 50 | kr.6.78500 | kr.339.25 |
| 100 | kr.6.49110 | kr.649.11 |
| 500 | kr.5.90248 | kr.2,951.24 |
| 1.000 | kr.5.68354 | kr.5,683.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.5.13001 | kr.41,040.08 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |












