4-WFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFTVS18-1F3

DigiKey Part Number
497-6982-2-ND - Tape & Reel (TR)
497-6982-1-ND - Cut Tape (CT)
497-6982-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFTVS18-1F3
Description
TVS DIODE 12VWM 19VC 4FLIPCHIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19V Clamp 5A Ipp Tvs Diode Surface Mount 4-FlipChip (0.77x0.77)
Datasheet
 Datasheet
EDA/CAD Models
LFTVS18-1F3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
16V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
5A
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
175pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, FCBGA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.214
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.87000kr.5.87
10kr.3.19300kr.31.93
100kr.2.39300kr.239.30
500kr.2.38818kr.1,194.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.98479kr.19,847.90
20.000kr.1.95113kr.39,022.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.87000
Unit Price with VAT:kr.7.33750